
The CBM-360-W65S-D32-UB102 is a 14.4V white LED module with a luminous flux of 3818lm. It features a forward current rating of 6.3A and is available in a package quantity of 8. The module is packaged in a tray and measures 28mm in length, 26.75mm in width, and 5.6mm in height. It has a color rendering index of 70 and an illumination color of white.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Forward Current | 6.3A |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 28mm |
| Luminous Flux | 3818lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CBM-360 |
| Size | 5.6mm |
| Voltage | 14.4V |
| Width | 26.75mm |
| RoHS | Compliant |