LED Lighting Modules White 6500K
Checking distributor stock and pricing after the page loads.
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Square |
| Luminous Flux | 5225lm |
| Number of LEDs | 1 |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS | Compliant |