Luminus CBM-360-WDLS-D32-UB150 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Lens Style | Flat |
| Max Current Rating | 6.3A |
| Series | CBM-360 |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBM-360-WDLS-D32-UB150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.