Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Luminus CBM-380-RGBW-D11-QG101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | White, Blue, Green, Red |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 9A |
| Height | 8.5mm |
| Illumination Color | White |
| Length | 32mm |
| Lens Style | Circular |
| Luminous Flux | 1650lm |
| Max Current Rating | 9A |
| Number of LEDs | 4 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBM-380 |
| Size | 8.5mm |
| Voltage | 3.6V |
| Wavelength | 464nm |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBM-380-RGBW-D11-QG101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
