LED Uni-Color Green 530nm 2-Pin
Luminus CBT-120-G-C11-JH200 technical specifications.
| Color | Green |
| Lens Style | Rectangular |
| Luminous Flux | 3100lm |
| Mount | Screw |
| Number of LEDs | 1 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-120-G-C11-JH200 to view detailed technical specifications.
No datasheet is available for this part.