The CBT-120-G-C11-JK201 is a single LED emitter with a wavelength of 540nm and a luminous flux of 2100lm. It has a maximum current rating of 36A and a forward current of 18A. The device is packaged in a module format with a size of 5.6mm. It is available in a tray packaging with 10 units per package. The CBT-120-G-C11-JK201 operates within a typical temperature range and meets general industry standards.
Luminus CBT-120-G-C11-JK201 technical specifications.
| Package/Case | Module |
| Color | Green |
| Forward Current | 18A |
| Height | 5.61mm |
| Illumination Color | Green |
| Length | 28mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 2100lm |
| Max Current Rating | 36A |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-120 |
| Size | 5.6mm |
| Wavelength | 540nm |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-120-G-C11-JK201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.