The CBT-140-WCS-C15-UB123 is a single LED module with a maximum current rating of 28A and a correlated color temperature of 7770K. It is packaged in a module case with a white color and is available in a tray packaging with 10 units per package. The module has a flat, circular lens style and measures 5.7mm in height, 28mm in length, and 42mm in width. The module is not radiation hardened and has a test temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 7770 K |
| Height | 5.7mm |
| Length | 28mm |
| Lens Style | Flat, Circular |
| Max Current Rating | 28A |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | CBT-140 |
| Test Temperature | 85°C |
| Width | 42mm |
| RoHS | Compliant |