
The CBT-140-WDH-C15-RA221 is a high-brightness LED emitter with a luminous flux of 2600lm. It has a maximum current rating of 28A and can withstand a test temperature of 90°C. The device is packaged in a tray with 10 units per package. It features a flat lens style and emits a white illumination color with a color rendering index of 90.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Forward Current | 21A |
| Height | 5.7mm |
| Illumination Color | White |
| Length | 28mm |
| Lens Style | Flat |
| Luminous Flux | 2600lm |
| Max Current Rating | 28A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-140 |
| Test Temperature | 90°C |
| Width | 26.75mm |
| RoHS | Compliant |