Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LUMINUS
CBT-140-WTH-C15-PA720
Datasheet
Luminus
CBT-140-WTH-C15-PA720
Obsolete
BIG CHIP LED HB MOD WHITE
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
BIG CHIP LED HB MOD WHITE
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
5.7mm
Length
28mm
Lens Style
Flat
Max Current Rating
28A
Package Quantity
10
Packaging
Tray
Series
CBT-140
Test Temperature
90°C
Width
42mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account