Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Luminus CBT-140-WTH-C15-PB723 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color Rendering Index (CRI) | 95 |
| Forward Current | 21A |
| Height | 5.7mm |
| Illumination Color | White |
| Length | 28mm |
| Lens Style | Flat |
| Luminous Flux | 2100lm |
| Max Current Rating | 28A |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-140 |
| Test Temperature | 90°C |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-140-WTH-C15-PB723 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
