Luminus CBT-140-WTH-C15-QA722 technical specifications.
| Height | 5.7mm |
| Length | 28mm |
| Lens Style | Flat |
| Max Current Rating | 28A |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-140 |
| Test Temperature | 90°C |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-140-WTH-C15-QA722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.