Luminus CBT-40-B-C21-KG301 technical specifications.
| Color | Blue |
| Height | 6.3mm |
| Length | 26.5mm |
| Lens Style | Flat |
| Max Current Rating | 12A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-40 |
| Test Temperature | 40°C |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-40-B-C21-KG301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.