
The CBT-40 Series LED emits a green illumination color with a luminous flux of 650lm and a wavelength of 545nm. It has a maximum current rating of 12A and a forward current of 5.9A. The LED is packaged in a tray with 10 units per package and is available in a screw mount configuration. It is designed to operate at a test temperature of 40°C.
Luminus CBT-40-G-C21-JD200 technical specifications.
| Color | Green |
| Forward Current | 5.9A |
| Height | 6.3mm |
| Illumination Color | Green |
| Length | 26.5mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 650lm |
| Max Current Rating | 12A |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-40 |
| Size | 6.3mm |
| Test Temperature | 40°C |
| Wavelength | 545nm |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-40-G-C21-JD200 to view detailed technical specifications.
No datasheet is available for this part.