
The CBT-90 Series Blue LED Emitter is a single-element device with a correlated color temperature of 6500K and a luminous flux of 310lm. It features a maximum current rating of 18A and is available in a module package. The emitter is designed for general use and is packaged in a tray with 10 units per package.
Luminus CBT-90-B-C11-KJ301 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 13.5A |
| Height | 5.6mm |
| Illumination Color | Blue |
| Length | 28mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 310lm |
| Max Current Rating | 18A |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Size | 5.6mm |
| Wavelength | 460nm |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-B-C11-KJ301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
