
The CBT-90-B-C11-KK300 is a single LED emitter with a luminous flux of 310lm and a wavelength of 460nm. It has a forward current rating of 13.5A and a maximum current rating of 18A. The device is packaged in a module format with a screw mount and is available in a tray packaging with 10 units per package. The CBT-90 series is designed for general use and is suitable for a variety of applications.
Luminus CBT-90-B-C11-KK300 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Forward Current | 13.5A |
| Height | 3.18mm |
| Illumination Color | Blue |
| Length | 42mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 310lm |
| Max Current Rating | 18A |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Size | 5.6mm |
| Wavelength | 460nm |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-B-C11-KK300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
