
LED Lighting Modules Blue 450-470nm 575lm @ 13.5A
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Blue |
| Forward Current | 13.5A |
| Height | 3.18mm |
| Illumination Color | Blue |
| Length | 42mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 310lm |
| Max Current Rating | 18A |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Size | 5.6mm |
| Wavelength | 460nm |
| Width | 26.75mm |
| RoHS | Compliant |
