
The CBT-90-G-C11-JK200 is a single LED emitter with a maximum current rating of 13.5A and a wavelength of 524nm. It is packaged in a module format with a green color and a flat, rectangular lens style. The LED is designed for screw mounting and is available in quantities of 10 per tray. The device has a luminous flux of 1650lm and a size of 5.6mm. It operates within a range of temperatures and is compliant with general specifications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Green |
| Forward Current | 13.5A |
| Height | 3.18mm |
| Illumination Color | Green |
| Length | 42mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 1650lm |
| Max Current Rating | 18A |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Size | 5.6mm |
| Wavelength | 524nm |
| Width | 26.75mm |
| RoHS | Compliant |
