Luminus CBT-90-G-C11-JK201 technical specifications.
| Package/Case | Module |
| Color | Green |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 13.5A |
| Height | 5.6mm |
| Illumination Color | Green |
| Length | 28mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 1650lm |
| Max Current Rating | 18A |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Size | 5.6mm |
| Wavelength | 524nm |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-G-C11-JK201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
