
The CBT-90-G-C11-JM201 is a single LED emitter with a wavelength of 524nm and a luminous flux of 1650lm. It has a maximum current rating of 18A and a forward current of 13.5A. The device is packaged in a module format with dimensions of 42mm in length, 28mm in width, and 3.18mm in height. It is available in a tray packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Luminus CBT-90-G-C11-JM201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Green |
| Forward Current | 13.5A |
| Height | 3.18mm |
| Illumination Color | Green |
| Length | 42mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 1650lm |
| Max Current Rating | 18A |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Size | 5.6mm |
| Wavelength | 524nm |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-G-C11-JM201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
