Luminus CBT-90-G-C11-JN200 technical specifications.
| Package/Case | Module |
| Color | Green |
| Height | 3.18mm |
| Length | 42mm |
| Lens Style | Flat |
| Max Current Rating | 18A |
| Series | CBT-90 |
| Wavelength | 524nm |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-G-C11-JN200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.