LED Lighting Modules Red 619-623nm 475lm @ 13.5A
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Forward Current | 13.5A |
| Height | 5.6mm |
| Illumination Color | Red |
| Length | 28mm |
| Lens Style | Flat |
| Luminous Flux | 650lm |
| Max Current Rating | 18A |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Size | 5.6mm |
| Test Temperature | 40°C |
| Width | 26.75mm |
| RoHS | Compliant |