Luminus CBT-90-R-C11-HK100 technical specifications.
| Package/Case | Module |
| Color | Red |
| Forward Current | 13.5A |
| Height | 3.18mm |
| Illumination Color | Red |
| Length | 42mm |
| Lens Style | Flat, Rectangular |
| Luminous Flux | 650lm |
| Max Current Rating | 18A |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Size | 5.6mm |
| Wavelength | 628nm |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-R-C11-HK100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.