Luminus CBT-90-UV-C11-GA400-22 technical specifications.
| Package/Case | Module |
| Luminous Flux | 450lm |
| Mount | Chassis Mount, Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Packaging | Tray |
| Wavelength | 400nm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-UV-C11-GA400-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.