BIG CHIP LED HB MOD WHITE 1080LM
Checking distributor stock and pricing after the page loads.
| Color | White |
| Correlated Color Temperature (CCT) | 5700K |
| Height | 3.18mm |
| Length | 42mm |
| Lens Style | Flat |
| Max Current Rating | 18A |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Width | 28mm |
| RoHS | Compliant |