Sign in to ask questions about the Luminus CBT-90-W57H-C11-KB200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CBT-90-W57H-C11-KB200 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5700K |
| Height | 3.18mm |
| Length | 42mm |
| Lens Style | Flat |
| Luminous Flux | 1100lm |
| Max Current Rating | 18A |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Voltage | 3.6V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-W57H-C11-KB200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.