
The CBT-90-W57H-C11-KB201 is a high-brightness LED emitter with a correlated color temperature of 5700K and a color rendering index of 92. It has a maximum current rating of 18A and a luminous flux of 1100lm. The LED is packaged in a tray with 10 units per package and has a cable mount. It operates at a forward voltage of 3.6V and has a height of 3.18mm, length of 42mm, and width of 28mm.
Luminus CBT-90-W57H-C11-KB201 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 92 |
| Correlated Color Temperature (CCT) | 5700K |
| Forward Current | 9A |
| Height | 3.18mm |
| Illumination Color | White |
| Length | 42mm |
| Lens Style | Flat |
| Luminous Flux | 1100lm |
| Max Current Rating | 18A |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Voltage | 3.6V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-W57H-C11-KB201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.