
The CBT-90-W57H-C11-LA200 is a high-brightness LED emitter with a luminous flux of 1290lm and a correlated color temperature of 5700K. It features a color rendering index of 92 and a forward current rating of 9A. The device is packaged in a module format and is available in quantities of 10. The CBT-90-W57H-C11-LA200 is designed for use in a variety of applications and has been tested at a temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 92 |
| Correlated Color Temperature (CCT) | 5700K |
| Forward Current | 9A |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 28mm |
| Lens Style | Flat |
| Luminous Flux | 1290lm |
| Max Current Rating | 18A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Test Temperature | 70°C |
| Width | 42mm |
| RoHS | Compliant |
