
LED Lighting Modules White 5700K, 92 CRI 1290lm max @ 9A
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 92 |
| Correlated Color Temperature (CCT) | 5700K |
| Forward Current | 9A |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 28mm |
| Lens Style | Flat |
| Luminous Flux | 1290lm |
| Max Current Rating | 18A |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Size | 3.18mm |
| Test Temperature | 70°C |
| Width | 42mm |
| RoHS | Compliant |