
This white LED has a luminous flux of 1200lm and a forward current rating of 9A. It measures 28mm in length and 26.75mm in width, with a height of 5.6mm. The LED is packaged in a tray with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Color Rendering Index (CRI) | 70 |
| Forward Current | 9A |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 28mm |
| Luminous Flux | 1200lm |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Size | 5.6mm |
| Width | 26.75mm |
| RoHS | Compliant |
