The CBT-90-W65S-C11-GM100 is a single white LED from Luminus with a luminous flux of 1590lm. It has a color rendering index of 70 and an illumination color of white. The LED measures 5.6mm in height and 28mm in length, with a width of 26.75mm. It is packaged in a tray with 10 LEDs per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Luminus CBT-90-W65S-C11-GM100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color Rendering Index (CRI) | 70 |
| Forward Current | 9A |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 28mm |
| Luminous Flux | 1590lm |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Size | 5.6mm |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-W65S-C11-GM100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.