
The CBT-90-W65S-C11-GM101 is a single white LED from Luminus with a luminous flux of 1590lm and a forward current of 9A. It measures 28mm in length and 5.6mm in height, with a width of 26.75mm. The LED is packaged in a tray with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Color Rendering Index (CRI) | 70 |
| Forward Current | 9A |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 28mm |
| Luminous Flux | 1590lm |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Size | 5.6mm |
| Width | 26.75mm |
| RoHS | Compliant |
