
The CBT-90-W65S-C11-GP100 is a single white LED from Luminus with a luminous flux of 1200lm and a correlated color temperature of 6500K. It has a forward current rating of 9A and a rectangular lens style. The LED is packaged in a tray with 10 units per package and has a size of 5.6mm. It can be mounted using a screw and has a height of 5.6mm and a length of 28mm.
Luminus CBT-90-W65S-C11-GP100 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 9A |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 28mm |
| Lens Style | Rectangular |
| Luminous Flux | 1200lm |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Size | 5.6mm |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-W65S-C11-GP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
