
This white LED from Luminus features a correlated color temperature of 6500K and a color rendering index of 70. It has a luminous flux of 1200lm and can handle a forward current of up to 9A. The LED is packaged in a surface-mount package and is available in quantities of 10 per tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Luminus CBT-90-W65S-C11-GP102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 9A |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 28mm |
| Lens Style | Square, Circular |
| Luminous Flux | 1200lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Size | 5.6mm |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-W65S-C11-GP102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
