Luminus CBT-90-W65S-C11-GQ100 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 28 |
| Package Width (mm) | 26.75 |
| Package Height (mm) | 5.6 |
| Seated Plane Height (mm) | 5.6 |
| Pin Pitch (mm) | 10.1 |
| Mounting | Screw |
| Category | LED Board |
| Type | Uni-Color |
| Color | White |
| High Brightness | Yes |
| Lens Shape Type | Rectangular |
| Max Operating Temperature | 150°C |
| Luminous Flux | 1750lm(Max) |
| Rated Voltage | 3.7V |
| Number of LEDs | 1 |
| Color Temperature | 6500K |
| Cage Code | 4TU06 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Luminus CBT-90-W65S-C11-GQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.