Luminus CBT-90-W65S-C11-KA100 technical specifications.
| Package/Case | Module |
| Color | White |
| Luminous Flux | 1100lm |
| Max Current Rating | 18A |
| Package Quantity | 10 |
| Series | CBT-90 |
| Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-W65S-C11-KA100 to view detailed technical specifications.
No datasheet is available for this part.