
The CBT-90-W65S-C11-LA100 is a single white LED module from Luminus, featuring a luminous flux of 1245lm and a forward current rating of 9A. It has a maximum current rating of 18A and operates at a voltage of 3.6V. The module is packaged in a tray with 10 units per package and measures 28mm in length, 26.75mm in width, and 5.6mm in height. It has a color rendering index of 70 and an illumination color of white.
Luminus CBT-90-W65S-C11-LA100 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Forward Current | 9A |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 28mm |
| Luminous Flux | 1245lm |
| Max Current Rating | 18A |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Size | 5.6mm |
| Voltage | 3.6V |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-W65S-C11-LA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
