
The CBT-90-W65S-C11-MA101 is a white LED module from Luminus with a correlated color temperature of 6500K and a color rendering index of 70. It has a forward current rating of 9A and a luminous flux of 1380lm. The module is packaged in a tray with 10 units per package and has a size of 5.6mm x 26.75mm x 28mm. It is designed for general use and has a test temperature of 40°C.
Luminus CBT-90-W65S-C11-MA101 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 9A |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 28mm |
| Lens Style | Flat |
| Luminous Flux | 1380lm |
| Max Current Rating | 18A |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Size | 5.6mm |
| Test Temperature | 40°C |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-W65S-C11-MA101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
