Luminus CBT-90-W65S-C11-NA100 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 9A |
| Height | 3.18mm |
| Illumination Color | White |
| Length | 42mm |
| Lens Style | Flat |
| Luminous Flux | 1590lm |
| Max Current Rating | 18A |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Size | 5.6mm |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-W65S-C11-NA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.