
High-power white LED emitter featuring a 6500K correlated color temperature. This general-purpose LED boasts a substantial 28mm length, 26.75mm width, and 4.08mm height with a flat lens style. Capable of handling a maximum current rating of 18A, it is supplied in trays of 10 units.
Luminus CBT-90-W65S-C11-NB100 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 4.08mm |
| Length | 28mm |
| Lens Style | Flat |
| Max Current Rating | 18A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-W65S-C11-NB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
