The CBT-90-W65S-C11-NB101 is a white LED emitter with a correlated color temperature of 6500K and a color rendering index of 70. It has a maximum current rating of 18A and is packaged in a 10-unit tray. The LED emitter is a module type with dimensions of 3.18mm height, 28mm width, and 42mm length. It is designed to operate at a test temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Luminus CBT-90-W65S-C11-NB101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 3.18mm |
| Length | 42mm |
| Lens Style | Flat |
| Max Current Rating | 18A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Test Temperature | 85°C |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-W65S-C11-NB101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.