
High-power white LED emitter featuring a 6500K correlated color temperature. This general-purpose LED emitter boasts a single LED die within a compact 28mm x 26.75mm x 4.08mm package with a flat lens style. Designed for screw mounting, it supports a maximum current rating of 18A. Supplied in trays of 10 units.
Luminus CBT-90-W65S-C11-NB102 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Height | 4.08mm |
| Length | 28mm |
| Lens Style | Flat |
| Max Current Rating | 18A |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CBT-90 |
| Width | 26.75mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-W65S-C11-NB102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
