
The CBT-90-WDLS-C11-GQ150 is a single-LED illuminator from Luminous, featuring a white illumination color and a high color rendering index of 70. It has a maximum forward current of 9A and measures 5.6mm in height, 26.75mm in width, and 28mm in length. The device is packaged in a tray with 10 units per package and is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
| Color Rendering Index (CRI) | 70 |
| Forward Current | 9A |
| Height | 5.6mm |
| Illumination Color | White |
| Length | 28mm |
| Luminous Flux | 1450lm |
| Mount | Cable |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| Size | 5.6mm |
| Width | 26.75mm |
| RoHS | Compliant |
