Luminus CBT-90-WDLS-C11-MB150 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 3.18mm |
| Length | 42mm |
| Lens Style | Flat |
| Max Current Rating | 18A |
| Package Quantity | 10 |
| Series | CBT-90 |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-WDLS-C11-MB150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.