Sign in to ask questions about the Luminus CBT-90-WDLS-C11-NA150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CBT-90-WDLS-C11-NA150 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 3.18mm |
| Length | 42mm |
| Lens Style | Flat |
| Max Current Rating | 18A |
| Mount | Cable |
| Series | CBT-90 |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CBT-90-WDLS-C11-NA150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.