The CSM-360-W30M-D22-GR701 is a module-style LED emitter with a luminous flux of 1750lm and a correlated color temperature of 3000K. It features a domed, circular lens style and a viewing angle of 115°. The module has a maximum current rating of 6.3A and a forward current of 3.15A. It is packaged in a tray with 8 units per package and has a test temperature of 40°C.
Sign in to ask questions about the Luminus CSM-360-W30M-D22-GR701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CSM-360-W30M-D22-GR701 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 83 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 36mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 1750lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CSM-360 |
| Size | 5.61mm |
| Test Temperature | 40°C |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CSM-360-W30M-D22-GR701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.