The CSM-360-W40S-D22-GT501 is a white LED with a correlated color temperature of 4000K and a color rendering index of 70. It has a forward current rating of 3.15A and a luminous flux of 2100lm. This LED is packaged in a tray with 8 units per package and has a size of 5.61mm in height and 36mm in length and width. It is designed for use in general lighting applications and has a test temperature of 40°C.
Luminus CSM-360-W40S-D22-GT501 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 36mm |
| Lens Style | Domed |
| Luminous Flux | 2100lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CSM-360 |
| Size | 5.61mm |
| Test Temperature | 40°C |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
No datasheet is available for this part.