
The CSM-360-W40S-D22-GV500 is a white LED emitter with a correlated color temperature of 4000K and a color rendering index of 70. It has a maximum current rating of 6.3A and a luminous flux of 3000lm. The device is packaged in a tray with 8 LEDs per package and has a viewing angle of 115°. The CSM-360 series is designed for general use and is suitable for a variety of applications.
Luminus CSM-360-W40S-D22-GV500 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 3.15A |
| Height | 12.2mm |
| Illumination Color | White |
| Length | 51mm |
| Lens Style | Domed |
| Luminous Flux | 3000lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CSM-360 |
| Size | 5.61mm |
| Test Temperature | 25°C |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
No datasheet is available for this part.