Sign in to ask questions about the Luminus CSM-360-W40S-D22-GV501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CSM-360-W40S-D22-GV501 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 3.15A |
| Height | 12.2mm |
| Illumination Color | White |
| Length | 51mm |
| Lens Style | Domed |
| Luminous Flux | 3000lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CSM-360 |
| Size | 5.61mm |
| Test Temperature | 25°C |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CSM-360-W40S-D22-GV501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.