
The CSM-360-W40S-D22-GX500 is a general-purpose LED emitter with a luminous flux of 3600lm and a viewing angle of 115°. It features a domed lens style and is available in a package quantity of 8 per tray. The LED emitter has a maximum current rating of 6.3A and a forward current of 3.15A. It operates at a test temperature of 40°C and is suitable for use in optoelectronic applications.
Sign in to ask questions about the Luminus CSM-360-W40S-D22-GX500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CSM-360-W40S-D22-GX500 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 36mm |
| Lens Style | Domed |
| Luminous Flux | 3600lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CSM-360 |
| Size | 5.61mm |
| Test Temperature | 40°C |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CSM-360-W40S-D22-GX500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
