
The CSM-360-W45S-D22-GT400 is a 4-LED white LED module from Luminus. It features a forward current rating of 3.15A and a maximum current rating of 6.3A. The module is packaged in a tray with 8 units per package and has a size of 5.61mm. It has a luminous flux of 2500lm and a correlated color temperature of 4500K. The module is designed for screw mounting and has a test temperature of 40°C.
Sign in to ask questions about the Luminus CSM-360-W45S-D22-GT400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Luminus CSM-360-W45S-D22-GT400 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 36mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 2500lm |
| Max Current Rating | 6.3A |
| Mount | Screw |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CSM-360 |
| Size | 5.61mm |
| Test Temperature | 40°C |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CSM-360-W45S-D22-GT400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.